
The ADC141S625CIMMX/NOPB is a 14-bit single-supply analog-to-digital converter with a sampling rate of 250KS/s. It has one analog input channel and one converter. The device is packaged in a surface-mount package and has a power dissipation of 27uW. The ADC141S625CIMMX/NOPB operates over a supply voltage range of 2.7V to 5.5V. It features a differential nonlinearity of 0.95LSB and a full-scale error of 7LSB. The device is suitable for use in applications requiring high-resolution analog-to-digital conversion.
Sign in to ask questions about the Texas Instruments ADC141S625CIMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC141S625CIMMX/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.95LSB |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 0.95LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Dissipation | 27uW |
| Resolution | 14b |
| Sampling Rate | 250KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC141S625CIMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
