
14-bit Analog-to-Digital Converter (ADC) with a sampling rate up to 250 kS/s. Features differential input, SPI serial interface, and a 14-bit resolution. Operates with a supply voltage range of 2.7V to 5.5V, consuming 4.8mW typical power. Offers a Signal-to-Noise Ratio (SNR) of 84.3dB and Integral Nonlinearity (INL) of 0.95 LSB. Packaged in a 10-VSSOP for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments ADC141S626CIMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 0.95LSB |
| Full Scale Error | 7LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.95LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 4 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 4.8mW |
| Power Dissipation | 27uW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 84.3dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC141S626CIMMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.