1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-32
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC14C080CISQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC14C080CISQ technical specifications.
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 74.2dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC14C080CISQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.