14-bit pipelined analog-to-digital converter (ADC) with a sampling rate of 80 MS/s. Features a differential input and parallel interface. Operates from a 3V supply with a power consumption of 300mW. Offers a signal-to-noise ratio (SNR) of 74.2dB. Suitable for surface mount applications, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADC14C080CISQ/NOPB technical specifications.
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 74.2dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.