
14-bit, 80 MSPS pipelined analog-to-digital converter (ADC) featuring a single differential input channel. Offers a 74.2 dB Signal-to-Noise Ratio (SNR) and 1.5 LSB Integral Nonlinearity (INL). Operates with a supply voltage range of 2.7V to 3.6V, consuming a maximum of 715mW. This surface-mount component utilizes a parallel interface and is packaged in a 32-pin WQFN EP on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC14C080CISQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC14C080CISQE/NOPB technical specifications.
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 715mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 100mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 300mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 74.2dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC14C080CISQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
