14-bit, single-channel Analog-to-Digital Converter (ADC) with a 105 MSPS sampling rate. Features differential input, parallel interface, and 1.5 LSB Integral Nonlinearity (INL). Operates from a 3V to 3.6V single supply voltage, with a typical power consumption of 400mW. Packaged in a 32-lead QCC, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADC14C105CISQ technical specifications.
| Contact Plating | Tin, Lead |
| Conversion Rate | 105000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 466mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 400mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
