
14-bit Analog-to-Digital Converter (ADC) featuring a 105 MSPS conversion rate and 1.0 GHz input bandwidth. This single-channel, differential input ADC offers 1.5 LSB Integral Nonlinearity (INL) and 0.5 LSB Differential Nonlinearity (DNL). Operating from a 3.3V single supply, it consumes 400mW and provides a 73dB Signal to Noise Ratio (SNR). The surface mount device is housed in a 32-WQFN package with tin, matte contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADC14C105CISQ/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 105000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Height | 0.8mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 400mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Single |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC14C105CISQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
