2-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC14DC080CISQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC14DC080CISQ technical specifications.
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 80MS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC14DC080CISQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.