
Dual-channel, 14-bit analog-to-digital converter (ADC) with an 80 MS/s sampling rate and 1.0 GHz input bandwidth. Features differential input type, parallel interface, and bipolar polarity. Operates from a 2.7V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers 73dB signal-to-noise ratio and 4 LSB integral nonlinearity. Packaged in a 60-WQFN for surface mounting, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC14DC080CISQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Conversion Rate | 80000KS/s |
| Height | 800um |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 600mW |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Single |
| Thickness | 800um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC14DC080CISQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
