
14-bit Analog-to-Digital Converter (ADC) with a 80 MSPS conversion rate and 2 channels. Features differential input, LVDS and serial interfaces, and a 74.2dB Signal-to-Noise Ratio (SNR). Operates with a 2.7V to 3.6V supply voltage and offers 1.5 LSB Integral Nonlinearity (INL). This surface mount component is packaged on tape and reel, with a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADC14DS080CISQ/NOPB technical specifications.
| Conversion Rate | 80000KS/s |
| Height | 0.8mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | LVDS, Serial, SPI, Parallel |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 11 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 800mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 74.2dB |
| Supply Current | 204mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.