
Dual-channel, 14-bit analog-to-digital converter (ADC) with an 80 MSPS sampling rate. Features LVDS serial interface, differential input type, and bipolar polarity. Offers 0.5 LSB DNL and 1.5 LSB INL. Operates from a 2.7V to 3.6V supply, with a typical power consumption of 800mW. Packaged in a 60-WQFN for surface mounting, with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC14DS080CISQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC14DS080CISQE/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 80000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 845mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 800mW |
| Power Dissipation | 845mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 74.2dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC14DS080CISQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.