
Dual 14-bit analog-to-digital converter (ADC) with a 105 MSPS conversion rate. Features differential input and SPI, serial, and parallel interfaces. Operates from a 2.7V to 3.6V supply with a typical 3.3V operating voltage. Offers a 73dB signal-to-noise ratio and supports bipolar polarity. Surface mountable in a 60WQFN package.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADC14DS105CISQENOPB technical specifications.
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 967mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1W |
| Power Dissipation | 1.06kW |
| Radiation Hardening | No |
| Resolution | 14b |
| Sampling Rate | 155000000S/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
