
14-bit, 20 MSPS Analog-to-Digital Converter (ADC) featuring a differential input and parallel interface. This surface-mount component offers a 74dB Signal-to-Noise Ratio (SNR) and low integral nonlinearity of 3.8 LSB. Operating from a 3V to 3.6V supply, it consumes a nominal 41mA current. Encased in a 32-LQFP package with tin, matte plating, it operates across a -40°C to 85°C temperature range.
Texas Instruments ADC14L020CIVY/NOPB technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 41mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 150mW |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 74dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC14L020CIVY/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
