
14-bit, 40 MSPS Analog-to-Digital Converter (ADC) featuring a differential input and parallel interface. This single-channel ADC offers a 74dB Signal-to-Noise Ratio (SNR) and 3.8 LSB Integral Nonlinearity (INL). Designed for surface mounting in a 32-LQFP package, it operates from a 3V to 3.6V supply with a nominal current of 63mA, consuming 235mW of power. Suitable for industrial applications, it functions across a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC14L040CIVY/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC14L040CIVY/NOPB technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 40000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 63mA |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 235mW |
| Power Dissipation | 235mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 74dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC14L040CIVY/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.