14-bit, 155MS/s Analog-to-Digital Converter (ADC) featuring a 1GHz input bandwidth. This single-channel differential input ADC offers a 71.9dB Signal-to-Noise Ratio (SNR) and 5LSB Integral Nonlinearity (INL). Interface options include DDR, LVDS, and Parallel. Operating supply voltage is 3.3V, with a range of 3V to 3.6V. The component is RoHS compliant and packaged in a 48WQFN with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADC14V155CISQ/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 155000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 951mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 155MS/s |
| Signal to Noise Ratio (SNR) | 71.9dB |
| Supply Current | 273mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.