1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, TQFP-52
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC16061CCVT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC16061CCVT/NOPB technical specifications.
| Package/Case | LCC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 1500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC16061CCVT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.