
TEXAS INSTRUMENTS ADC161S626CIMM/NOPB ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 250KSPS, MSOP-10
Sign in to ask questions about the Texas Instruments ADC161S626CIMMNOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC161S626CIMMNOPB technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | 0.8LSB |
| Interface | Serial, Parallel, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 5.8mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 250KS/s |
| Series | PowerWise® |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC161S626CIMMNOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
