
16-Bit, 250-kSPS, 1-Ch SAR ADC with fully differential input 10-VSSOP -40 to 85
Texas Instruments ADC161S626CIMMXNOPB technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 250KS/s |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 5.8mW |
| Radiation Hardening | No |
| Resolution | 16b |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 93.2dB |
| RoHS | Compliant |
No datasheet is available for this part.
