The ADC16471CIN is a 16-bit delta-sigma analog-to-digital converter with industrial temperature operation. It has a nominal supply voltage of 5V and a maximum supply current of 65mA. The device is available in a 24-pin DIP package and is suitable for use in a variety of applications. The ADC16471CIN operates over a temperature range of -40°C to 85°C and is designed for use in industrial environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.915 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |