
Dual-channel, 16-bit analog-to-digital converter (ADC) featuring a 160 MSPS sampling rate. This surface-mount IC offers differential inputs with a bipolar polarity and a 1.5 LSB integral nonlinearity. Interface options include DDR, LVDS, and parallel, with a nominal supply current of 345mA at 3.3V. Operating across a -40°C to 85°C temperature range, this RoHS compliant component boasts a 78.5dB signal-to-noise ratio.
Texas Instruments ADC16DV160CILQ/NOPB technical specifications.
| Contact Plating | Tin |
| Conversion Rate | 160000KS/s |
| Differential Nonlinearity | 0.45LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 345mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 168 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 1.34W |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 160MS/s |
| Signal to Noise Ratio (SNR) | 78.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC16DV160CILQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
