
Dual-channel, 16-bit analog-to-digital converter (ADC) with a 160 MSPS sampling rate. Features differential inputs, DDR, LVDS, and parallel interfaces, and a signal-to-noise ratio of 78.5 dB. Offers 1.5 LSB integral nonlinearity and 0.45 LSB differential nonlinearity. Operates from a 1.7V to 3.6V single supply voltage, with a typical power consumption of 1.34W. Packaged in a 68-VQFN with tin, matte contact plating, suitable for surface mounting and operating between -40°C and 85°C.
Texas Instruments ADC16DV160CILQX/NOPB technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Conversion Rate | 160000KS/s |
| Differential Nonlinearity | 0.45LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 3 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.34W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 160000000S/s |
| Signal to Noise Ratio (SNR) | 78.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC16DV160CILQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
