
The ADC16DV160 Evaluation Board supports the ADC16DV160 16-bit 160MSPS analog-to-digital converter. It is compatible with the WaveVision 5 IDE and Windows operating systems. The board features daughter cards and is designed for development and prototyping in the analog and mixed-signal category. Operating systems supported include Windows. The board is suitable for evaluation and demonstration purposes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC16DV160EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC16DV160EB technical specifications.
| Type | Evaluation Board |
| Supported Device | ADC16DV160 |
| Supported Device Technology | ADC |
| Number of Bits | 16 |
| Sampling Rate | 160MSPS |
| IDE | WaveVision 5 |
| Windows | Win |
| Daughter Cards | Yes |
| Support FPGA | No |
| Operating Systems | Win |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 9030906600 |
| Schedule B | 8473300002 |
| ECCN | 4A003 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments ADC16DV160EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.