Dual-channel, 16-bit analog-to-digital converter (ADC) operating at 370 MSPS. Features a 1.2V supply voltage and a wide analog input range of -1.7V to 1.7V. Housed in a 56-terminal, 8x8mm QUAD WQFN package with an industrial temperature grade (-40°C to 85°C).
Texas Instruments ADC16DX370RMET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Number of Bits | 16 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.7 |
| Analog Input Voltage-Min | -1.7 |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.A.5 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC16DX370RMET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.