16-bit, 130 MSPS Analog-to-Digital Converter (ADC) with a differential input type. Features 1.5 LSB Integral Nonlinearity (INL) and 0.45 LSB Differential Nonlinearity (DNL). Operates with a 1.7V to 3.6V supply voltage and consumes 755mW. Interface options include LVDS and Parallel. This surface mount component is housed in a 64-WQFN package and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC16V130CISQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC16V130CISQ/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 130000KS/s |
| Differential Nonlinearity | 0.45LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 755mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 130MS/s |
| Signal to Noise Ratio (SNR) | 78.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC16V130CISQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.