
16-bit, 130 MSPS Analog-to-Digital Converter (ADC) with a differential input type. Features LVDS and parallel interfaces, 1.5 LSB Integral Nonlinearity (INL), and 0.45 LSB Differential Nonlinearity (DNL). Operates with a supply voltage range of 1.7V to 3.6V and a typical power consumption of 755mW. This surface mount component is housed in a 64-WQFN package with tin contact plating and is RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments ADC16V130CISQE/NOPB technical specifications.
| Contact Plating | Tin |
| Conversion Rate | 130000KS/s |
| Differential Nonlinearity | 0.45LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 384mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 755mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 130MS/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 78.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC16V130CISQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.