
16-bit Analog-to-Digital Converter (ADC) featuring a 130 MS/s sampling rate and 78.5 dB Signal-to-Noise Ratio (SNR). This single-channel, pipelined ADC offers a differential input type with 1.5 LSB Integral Nonlinearity (INL). Interface options include LVDS and Parallel, with an operating supply voltage range of 1.7V to 3.6V. Designed for surface mounting, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADC16V130CISQX/NOPB technical specifications.
| Conversion Rate | 130000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 755mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 130000000S/s |
| Signal to Noise Ratio (SNR) | 78.5dB |
| RoHS | Compliant |
No datasheet is available for this part.
