The ADC3222IRGZR is a 12-bit analog-to-digital converter with an industrial temperature range of -40°C to 85°C. It operates on a 1.8V supply voltage and features a 48-pin HVQCCN package. The converter has a maximum analog input voltage of 2V and a minimum of -2V. It is designed for use in industrial applications and is manufactured by Texas Instruments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC3222IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC3222IRGZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC3222IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.