The ADC3223IRGZR is a 12-bit analog-to-digital converter from Texas Instruments, operating on a 1.8V supply voltage. It features a quad configuration with 48 terminals and a temperature grade of industrial, supporting operating temperatures between -40°C and 85°C. The device has a proprietary conversion method and can handle analog input voltages between -2V and 2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC3223IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC3223IRGZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC3223IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.