The ADC3241IRGZR is a 14-bit analog-to-digital converter with a supply voltage of 1.8V and a maximum supply current of 81mA. It operates over an industrial temperature range of -40°C to 85°C and features a proprietary conversion method. The device has 48 terminals and a quad terminal position, packaged in a 7mm x 7mm HVQCCN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC3241IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC3241IRGZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 81 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC3241IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.