The ADC3241IRGZT is a 14-bit industrial-grade analog-to-digital converter with a nominal supply voltage of 1.8V and a maximum supply current of 81mA. It features a 48-pin HVQCCN package and operates over a temperature range of -40°C to 85°C. The device is designed for use in industrial applications and has a proprietary conversion method. It has 48 terminals and a quad terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC3241IRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC3241IRGZT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 81 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Eccn Code | 3A991C3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC3241IRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.