The ADC3242IRGZT is a 14-bit industrial quad analog-to-digital converter from Texas Instruments. It operates at a nominal supply voltage of 1.8V and can handle analog input voltages up to 2V. The device is available in a 48-pin VQFN package and has a maximum operating temperature of 85 degrees Celsius. The ADC3242IRGZT is designed for industrial applications and has a supply current of up to 81mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC3242IRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC3242IRGZT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 81 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Eccn Code | 3A991C3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC3242IRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.