The ADC3244IRGZ25 is a 14-bit analog-to-digital converter from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.8V and can handle analog input voltages between -2V and 2V. The device is available in a 48-pin HVQCCN package, suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC3244IRGZ25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC3244IRGZ25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC3244IRGZ25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.