
The ADC32J23IRGZT is a 12-bit analog-to-digital converter with a nominal supply voltage of 1.8V. It features a proprietary conversion method and has a maximum analog input voltage of 2V. This industrial-grade converter operates within a temperature range of -40°C to 85°C. The device is packaged in a 48-pin HVQCCN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC32J23IRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC32J23IRGZT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC32J23IRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.