The ADC32J24IRGZR is a 12-bit industrial-grade quad analog-to-digital converter from Texas Instruments. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 48 terminals in a quad terminal position and is packaged in a 7mm x 7mm VQFN-48 package. It operates from a nominal supply voltage of 1.8V and can handle analog input voltages from -2V to 2V. The ADC32J24IRGZR is designed for industrial applications and meets the temperature grade requirements for industrial use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC32J24IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC32J24IRGZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC32J24IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.