
The ADC32J24IRGZT is a 12-bit analog-to-digital converter with a quad terminal position and a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 1.8V and can handle analog input voltages between -2V and 2V. The device is packaged in a 48-pin VQFN package and is suitable for industrial-grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC32J24IRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC32J24IRGZT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Eccn Code | 3A991C2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC32J24IRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.