The ADC32J25IRGZR is a 12-bit analog-to-digital converter with a 1.8V supply voltage and a temperature range of -40 to 85°C. It has 48 terminals in a quad terminal position and is packaged in a 7mm x 7mm VQFN-48 package. The device is designed for industrial-grade applications and has a proprietary conversion method. The analog input voltage range is -2V to 2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC32J25IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC32J25IRGZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC32J25IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.