The ADC32J43IRGZ25 is a 14-bit analog-to-digital converter with a supply voltage of 1.8V and an industrial temperature range of -40°C to 85°C. It has 48 terminals and a quad terminal position. The converter is packaged in a 7mm x 7mm HVQCCN package. It is designed for use in industrial applications and has a proprietary conversion method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC32J43IRGZ25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC32J43IRGZ25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC32J43IRGZ25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.