The ADC32J45IRGZR is a 14-bit analog-to-digital converter with a supply voltage of 1.8V and a maximum supply current of 302mA. It operates over an industrial temperature range of -40°C to 85°C and is available in a 48-pin VQFN package. The converter has a maximum analog input voltage of 2V and a minimum analog input voltage of -2V. It is a proprietary method ADC with a quad terminal position and a JEDEC package code of S-PQCC-N48.
Sign in to ask questions about the Texas Instruments ADC32J45IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC32J45IRGZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 302 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC32J45IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.