The ADC32RF44IRMPR is a 14-bit industrial-grade analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 72-terminal HVQCCN package and a proprietary conversion method. The device has a nominal supply voltage of 1.15V and a maximum supply current of 1969mA. The analog input voltage range is from -1.35V to 1.35V. The ADC32RF44IRMPR is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC32RF44IRMPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC32RF44IRMPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N72 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1969 |
| Supply Voltage-Nom | 1.15 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.35 |
| Analog Input Voltage-Min | -1.35 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC32RF44IRMPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.