The ADC32RF44IRMPT is a 14-bit analog-to-digital converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQCC-N72. The converter operates at a nominal supply voltage of 1.15V and has a maximum supply current of 1969mA. It is designed for industrial temperature applications and has a proprietary analog input voltage range of -1.35V to 1.35V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC32RF44IRMPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC32RF44IRMPT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N72 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1969 |
| Supply Voltage-Nom | 1.15 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.35 |
| Analog Input Voltage-Min | -1.35 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC32RF44IRMPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.