This industrial telecom IC is packaged in a 72-pin VQFN package and operates over a temperature range of -40 to 85°C. It has a nominal supply voltage of 1.15V and features a quad terminal position. The IC is designed for industrial applications and has a temperature grade of industrial.
Texas Instruments ADC32RF80IRMPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N72 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.15 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC32RF80IRMPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.