Texas Instruments ADC3421EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | ADC3421 |
| Supported Device Technology | ADC |
| Input Voltage Range | 5(Typ)VDC |
| Number of Bits | 12 |
| Sampling Rate | 25MSPS |
| IDE | Graphical User Interface |
| Interface Type | LVDS |
| Daughter Cards | No |
| Support FPGA | No |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADC3421EVM to view detailed technical specifications.
No datasheet is available for this part.