The ADC3421IRTQR is a 12-bit analog-to-digital converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 56 terminals in a quad terminal position and is packaged in a 56-pin HVQCCN package. The device operates at a nominal supply voltage of 1.8V and has a maximum supply current of 71mA. It is designed for industrial temperature applications and features a proprietary analog-to-digital conversion method.
Texas Instruments ADC3421IRTQR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 71 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC3421IRTQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.