The ADC3422IRTQR is a 12-bit analog-to-digital converter with a supply voltage of 1.8V and a maximum supply current of 90mA. It operates over a temperature range of -40°C to 85°C and features a proprietary conversion method. The device has 56 terminals and is packaged in a 56-pin HVQCCN package. It is designed for industrial applications and is suitable for use in a variety of analog-to-digital conversion tasks.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC3422IRTQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC3422IRTQR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC3422IRTQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.