The ADC34J23IRGZ25 is a 12-bit industrial-grade analog-to-digital converter with a nominal supply voltage of 1.8V. It features a quad terminal position and operates over a temperature range of -40 to 85 degrees Celsius. The device is available in a 48-pin HVQCCN package with dimensions of 7mm by 7mm. It is designed for use in industrial applications and is compliant with relevant standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC34J23IRGZ25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC34J23IRGZ25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC34J23IRGZ25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.