This 12-bit analog-to-digital converter operates at a nominal supply voltage of 1.8V and features an industrial temperature range of -40 to 85 degrees Celsius. It has 48 terminals and a quad terminal position. The converter is designed for use in industrial applications and has a proprietary conversion method. The analog input voltage range is from -2 to 2 volts.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADC34J25IRGZ25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.