
The ADC34J45IRGZ25 is a 14-bit industrial-grade quad analog-to-digital converter with a nominal supply voltage of 1.8V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 48 terminals and a quad terminal position. It is packaged in a 48-pin VQFN package, which is a green, plastic package type. The ADC34J45IRGZ25 is designed to operate within an analog input voltage range of -2V to 2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC34J45IRGZ25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC34J45IRGZ25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 8 |
| Length | 8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC34J45IRGZ25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.