The ADC3711CCN is a 24-pin dual analog-to-digital converter from Texas Instruments. It operates within an industrial temperature range of -40 to 85 degrees Celsius. The device has a maximum supply current of 5 microamperes and can handle analog input voltages between -0.3 and 6.8 volts. The ADC3711CCN is available in a 24-pin DIP package with a width of 15.24 mm and a length of 31.915 mm.
Texas Instruments ADC3711CCN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.915 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Converter Type | ADC, PULSE-WIDTH MODULATION |
| Analog Input Voltage-Max | 6.8 |
| Analog Input Voltage-Min | -0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.