
12-bit, 7-channel analog-to-digital converter with a 500 KSPS sampling rate. Features 1LSB integral nonlinearity and differential nonlinearity, with a 3LSB full-scale error. Operates from a 2.7V to 5.25V supply, consuming a nominal 1.65mA. Interface options include SPI and serial communication. Packaged in a 16-TSSOP with tin contact plating, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC78H89CIMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC78H89CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.65mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 7 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 7 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 72.8dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC78H89CIMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
