
12-bit, 8-channel analog-to-digital converter (ADC) with a 500 KSPS sampling rate. Features SPI serial interface, 1LSB integral nonlinearity, and 3LSB full-scale error. Operates from a 2.7V to 5.25V supply voltage with 1.5mW power consumption. Packaged in a 16-TSSOP with tin contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Texas Instruments ADC78H90CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3LSB |
| Height | 0.9mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Current | 1.65mA |
| Supply Type | Analog, Digital |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC78H90CIMT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
